Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.32 |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.92(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Stop wasting money on energy losses and use the power factor correction L6562N power factor improvement by STMicroelectronics. Its typical operating supply voltage is 12 V. It operates in Current Mode/Voltage Mode mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.04 mA. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.3 V, while its maximum is 22 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |