STMicroelectronicsL6569Gate- und Leistungstreibern
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
Half Bridge | |
2 | |
Synchronous | |
MOSFET|IGBT | |
2 | |
200 | |
10 | |
16.6 | |
25 | |
600(Max) | |
-40 | |
125 | |
Under Voltage Lockout | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.32 |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.92(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | Mini-PDIP |
8 |
Switch on or off your high-power transistors with this L6569 power driver from STMicroelectronics. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 16.6 V.
EDA / CAD Models |