STMicroelectronicsL6571ADGate- und Leistungstreibern
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
Half Bridge | |
2 | |
Synchronous | |
IGBT|MOSFET | |
2 | |
10 | |
16.6 | |
25 | |
600(Max) | |
-40 | |
125 | |
Under Voltage Lockout | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
If you are working with high voltage transistors, implement this L6571AD power driver from STMicroelectronics to switch states. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 16.6 V.
EDA / CAD Models |