STMicroelectronicsL6585DETRBeleuchtungstreiber und Controller-ICs
Combo IC for PFC and ballast control
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 13(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
20 | |
Leitungsform | Gull-wing |
Ensure minimum energy loss within your circuit design by using STMicroelectronics' power factor correction L6585DETR power factor improvement. It operates in Current Mode mode. Its switching regulator has a frequency of 250 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 11 V and a maximum of 16 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a start-up supply current of 0.25 mA.