STMicroelectronicsL6615DStromversorgungsregler und -monitore
Controller 2.7V to 22V 8-Pin SO N Tube
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Controller | |
2.7 | |
22 | |
450 | |
-40 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
STMicroelectronics brings you their latest L6615D power supply controller, a device that has the ability to manage and display power consumption. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |