STMicroelectronicsL6668Strommodus, PWM-Controllern
Current Mode PWM Controller 800mA 105kHz 16-Pin SO N Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback | |
1 | |
105 | |
75 | |
55 | |
800(Min) | |
30 | |
9.4 | |
22 | |
4 | |
750 | |
No | |
No | |
No | |
-25 | |
150 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
16 | |
Leitungsform | Gull-wing |
With this L6668 current controller, developed by STMicroelectronics, easily manage varying levels of output voltage entering your circuit. Its single PWM output produces a current of 800(Min) mA. This current mode controller supports flyback topology. Its switching regulator has a frequency of 105 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 75 %. This device has a minimum operating supply voltage of 9.4 V and a maximum of 22 V. This current mode controller has an operating temperature range of -25 °C to 150 °C.