RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Topologie | SMPS Controller |
Mindestversorgungsspannung (V) | 8.85 |
Max. Versorgungsspannung (V) | 16 |
Max. Betriebsstrom (mA) | 4.1 |
Schaltfrequenz (kHz) | 245 |
Sanftanlauf-Option | Yes |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 150 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 9.9 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
Stiftanzahl | 16 |
Leitungsform | Gull-wing |
Your circuit can save energy by using soft switching and this L6699DTR PWM controller by STMicroelectronics. This part offers a switching frequency of 58.2 to 61.8|225 to 245 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This soft switching controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V. This soft switching controller's maximum duty cycle is 50 %.