Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | VFQFPN EP |
48 | |
Leitungsform | No Lead |
Think of STMicroelectronics' synchronous step down L6716TR DC voltage controller the next time you need to change and manage different voltage levels within your project. With an output that has a voltage of 1.6(Max) V, this is power management at its best. Its output produces a current of 2 A. This DC voltage controller has 4 outputs. It has a switching frequency of 220 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This DC voltage controller has an operating temperature range of -10 °C to 125 °C.