| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 10 | |
| Leitungsform | No Lead |
Thanks to STMicroelectronics, you can now modulate the voltage entering your circuit using their L6728AHTR voltage mode PWM controller. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This voltage mode driver supports buck topology. Its single PWM output produces a current of 1500 mA. Its switching regulator has a frequency of 600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage mode driver's maximum duty cycle is 67(Min) %. This device has a minimum operating supply voltage of 5 V and a maximum of 12 V. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
