Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | VFQFPN EP |
16 | |
Leitungsform | No Lead |
The L6738A voltage mode PWM controller from STMicroelectronics is extremely helpful when trying to encode messages through pulsating signals. It has single PWM output. This voltage mode driver supports boost topology. It has a switching frequency of 600 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver has an operating temperature range of -40 °C to 125 °C. This voltage mode driver's maximum duty cycle is 100 %. This device has a minimum operating supply voltage of 5 V and a maximum of 12 V.