STMicroelectronicsL6738ATRDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 220kHz 16-Pin VFQFPN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | VFQFPN EP |
16 | |
Leitungsform | No Lead |
Your circuit will be able to control PWM signals at the inputs using the L6738ATR voltage mode PWM controller, developed by STMicroelectronics. It has single PWM output. This voltage mode driver supports boost topology. Its switching regulator has a frequency of 600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage mode driver's maximum duty cycle is 100 %. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 12 V.