Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 8 |
Verpackungslänge | 8 |
Leiterplatte geändert | 68 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | VFQFPN EP |
68 | |
Leitungsform | No Lead |
Looking for a step up or step down in voltage within a DC circuit, look no further: this digital pwm dc to dc L6751B DC voltage controller from STMicroelectronics will adjust the voltage properly. This DC voltage controller has 7 outputs. This part offers a switching frequency of 420|500 kHz in order to work properly. This component comes in tray packaging, useful for fast picking and placing of your parts. This DC voltage controller has an operating temperature range of 0 °C to 125 °C.