Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.68 |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 72 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | WPLGA EP |
72 |
The pwm dc to dc /step down L6751C DC voltage controller from STMicroelectronics is a highly-efficient tool that can give you the ability to change the voltage within your circuit. This DC voltage controller has 6 outputs. You can operate this at a switching frequency of 550 kHz. The item will be shipped in tray orientation. This DC voltage controller has a minimum operating temperature of 0 °C and a maximum of 125 °C.