Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 6 |
Verpackungslänge | 6 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | VFQFPN EP |
48 | |
Leitungsform | No Lead |
The pwm dc to dc L6759D DC voltage controller from STMicroelectronics can step the voltage in your circuit up or down, depending upon what your requirements are. This DC voltage controller has 2 outputs. It has a switching frequency of 528 kHz. This component comes in tray packaging, useful for fast picking and placing of your parts. This DC voltage controller has an operating temperature range of 0 °C to 125 °C.