STMicroelectronicsL6920DTRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 0.6V to 5.5V Synchronous Step Up Dual-Out 2V to 5.2V/3.3V/5V 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Synchronous Step Up | |
Adjustable|Fixed | |
No | |
2 | |
2 to 5.2|3.3|5 | |
0.6 | |
5.5 | |
0.6 to 5.5 | |
11 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
8 | |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up L6920DTR DC to DC converter from STMicroelectronics. This converter has 2 outputs. Using the part will provide the power your application needs by requiring a voltage only of 0.6 V and not exceeding a voltage of 5.5 V. With an adjustable|fixed output that has a voltage of 2 to 5.2|3.3|5 V, this is power management at its best. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |