STMicroelectronicsL6997SDC-DC-Wandler
DC/DC Cntrlr Dual-OUT Step Down 20-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
Do you have to step up or down from one voltage level to another? The STMicroelectronics step down L6997S DC voltage controller gives you the ability to do just that. Its output produces a current of 30(Max) A. With an output that has a voltage of 0.6 to 12 V, this is power management at its best. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 1 to 35 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
