STMicroelectronicsL6997STRDC-DC-Wandler
DC/DC Cntrlr Dual-OUT Step Down 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
With the step down L6997STR DC voltage controller from STMicroelectronics you can step up or down the DC voltage in your application. With an output that has a voltage of 0.6 to 12 V, this is power management at its best. This DC voltage controller has 2 outputs. Its output produces a current of 30(Max) A. This DC voltage controller has an input voltage of 1 to 35 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.