STMicroelectronicsL7818CVLinear Regulators
Standard Regulator Pos 18V 1.5A 3-Pin(3+Tab) TO-220AB Tube
EAR99 | |
Obsolete | |
L7818CV | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
Fixed | |
18 | |
1.5 | |
35 | |
360mV | |
360mV | |
8 | |
50°C/W | |
5°C/W | |
Thermal Shutdown Protection|Current Limit|Safe Area Protection|Short Circuit Protection | |
0 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO-220 |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Say goodbye to unstable voltages with this standard L7818CV linear regulator from STMicroelectronics. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 18 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 360mV and line regulation of 360mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.