STMicroelectronicsL7824ABV-DGLinear Regulators
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.15(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 | |
Leitungsform | Through Hole |
Having trouble maintaining a steady voltage? This standard L7824ABV-DG linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage that does not exceed 40 V to effectively power your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 240mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.