STMicroelectronicsL78L24ACZ-APLinear Regulators

Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R

This standard L78L24ACZ-AP linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 24 V, this is power management at its best. At a load regulation of 200mV and line regulation of 350mV your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

No Stock Available

Quantity Increments of 2000 Minimum 8000
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,1027 €
    1. 8000+0,1027 €
    2. 10000+0,0989 €
    3. 24000+0,0980 €
    4. 50000+0,0917 €