STMicroelectronicsL7987TRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 61V Synchronous Step Down Single-Out 0.8V to 61V 3A 16-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
16 | |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down L7987TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 61 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 61 V, this is power management at its best. You can operate this at a switching frequency of 233 to 267 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |