Bel Magnetic SolutionsL829-1G1T-43Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
16 | |
8 | |
8 | |
Solder | |
1.02 | |
Right Angle | |
1Gbps | |
Green/Green | |
Yes | |
Copper Alloy | |
Nickel | |
0 | |
Shielding | Yes |
70 | |
Tray | |
Single | |
17.78 | |
24.13 | |
11.3 | |
MagJack® | |
Number of Cores per Jack | 4 |
1000BASE-T | |
Yes | |
Tab Direction | Up |
9.65 | |
17.58 | |
Through Hole |