STMicroelectronicsL9468NSpannungsregler für Sonderzwecke
Voltage Regulator 8V to 20V Automotive AEC-Q100 8-Pin(8+Tab) MULTIWATT Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 10.7 |
Verpackungsbreite | 5(Max) |
Verpackungslänge | 19.6(Min) |
Leiterplatte geändert | 8 |
Tab | Tab |
Standard-Verpackungsname | MULTIWATT |
Lieferantenverpackung | MULTIWATT |
8 |
Safely maintain the voltage level within your circuit to match specifications using the highly-efficient L9468N shunt voltage regulator from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
EDA / CAD Models |