Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 10.7 |
Verpackungsbreite | 5(Max) |
Verpackungslänge | 19.6(Min) |
Leiterplatte geändert | 8 |
Tab | Tab |
Standard-Verpackungsname | MULTIWATT |
Lieferantenverpackung | MULTIWATT |
8 |
The L9484 shunt voltage regulator by STMicroelectronics allows you to maintain a constant voltage level. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This variable voltage regulator has an operating temperature range of -40 °C to 150 °C.