STMicroelectronicsL9651Leistungsschaltern
Power Switch Hi Side 4-OUT 2.5A 850mOhm 20-Pin PowerSO Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.3(Max) |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSO |
20 |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side L9651 power switch by STMicroelectronics. This charge controller has 4 outputs. It features 0.85 Ohm switch on resistance. This device has a supply current of 10 mA and a minimum output current of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |