STMicroelectronicsL99PM72PXPPMIC-Lösungen
Power Management IC -0.3V to 28V Automotive AEC-Q100 36-Pin PowerSSO Tube
EAR99 | |
NRND | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Power Management IC | |
1350 | |
-0.3 | |
28 | |
-40 | |
150 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO |
36 |
Easy power control is made possible with this false pin count L99PM72PXP power management IC by STMicroelectronics. This part offers a switching frequency of 1350 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This power management IC has a minimum operating temperature of -40 °C and a maximum of 150 °C.