onsemiLA4425A-EAudioverstärker
Audio Amp Speaker 1-CH Mono 6W Class-AB 5-Pin SIP-H Bag
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.8 |
Verpackungsbreite | 2.7 |
Verpackungslänge | 9.5 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP-H |
5 | |
Leitungsform | Through Hole |
Bring some extra strength to your music with this LA4425A-E class D amplifier manufactured from ON Semiconductor. Its maximum power dissipation is 7500 mW. This audio amplifier can handle a current up to 3300 mA. It has a maximum load resistance of 4 Ohm. It has a single input signal and a single output signal. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -30 °C and a maximum of 80 °C. This device uses a single power supply.