onsemiLA4425PV-MPB-HAudioverstärker
Audio Amp Speaker 1-CH Mono 6W Class-AB 44-Pin SSOP-K EP Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.1%@4Ohm | |
Single | |
1-Channel Mono | |
3300 | |
5 | |
13.2 | |
16 | |
130@13.2V | |
Single | |
6x1@4Ohm | |
5150 | |
-40 | |
85 | |
Fan-Fold | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 5.6 |
Verpackungslänge | 15 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP-K EP |
44 | |
Leitungsform | Gull-wing |
Implement this LA4425PV-MPB-H class D amplifier from ON Semiconductor in your high-powered audio system to amplify and buffer audio signals. Its maximum power dissipation is 5150 mW. This audio amplifier can handle a current up to 3300 mA. It has a single input signal and a single output signal. It has a maximum load resistance of 4 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.
EDA / CAD Models |