Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 13.8 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 36.8 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP-H |
14 | |
Leitungsform | Through Hole |
Never miss a beat with this LA4450-E class D amplifier manufactured from ON Semiconductor. Its maximum power dissipation is 25000 mW. This audio amplifier can handle a current up to 4000 mA. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -30 °C and a maximum of 80 °C. This device uses a single power supply.