Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 11.8 |
Verpackungsbreite | 4 |
Verpackungslänge | 27 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP14HZ |
14 |
Easily amplify and buffer audio signals of high-powered audio systems with the versatile design of this LA4628-E class D amplifier from ON Semiconductor.