EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Brush DC Motor | |
3 | |
3 to 5.25 | |
5.25 | |
155 | |
3500 | |
150 | |
Fan-Fold | |
Befestigung | Through Hole |
Verpackungshöhe | 11.8 |
Verpackungsbreite | 4 |
Verpackungslänge | 27 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP14HZ |
14 |
If you need to control different motor-controlled systems, this forward/reverse LB11651-E stepper motor driver, developed by ON Semiconductor, can help you. This device has a minimum operating supply voltage of 3 V and a maximum of 5.25 V. This motor controller has a maximum operating temperature of 150 °C.
EDA / CAD Models |