Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3 |
Verpackungsbreite | 5.6 |
Verpackungslänge | 9.75 |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP-J |
24 | |
Leitungsform | Gull-wing |
Do you have various machines that need to be automated? Take control with the 3-phase sensorless LB11685AV-MPB-H stepper motor driver, developed by ON Semiconductor. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
EDA / CAD Models |