NKK SwitchesLB16SKW01Druckknopfschalter
Switch Push Button ON ON SPDT Square Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Manually control your circuit components with this LB16SKW01 push button switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The LB16SKW01 push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 17.8 mm deep.