onsemiLB1830MC-AHBewegungsmotorsteuerung
Bi-directional Motor Driver 10-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Driver | |
2.3 to 15 | |
3 | |
3 to 9 | |
9 | |
22.5 | |
820 | |
-20 | |
80 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 mm |
Verpackungsbreite | 3.9 mm |
Verpackungslänge | 4.9 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
10 | |
Leitungsform | Gull-wing |
ON Semiconductor brings you their latest bi-directional LB1830MC-AH stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. With an output that has a voltage of 2.3 to 15 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3 V and a maximum of 9 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 80 °C.
EDA / CAD Models |