Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 8 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | MFP |
Lieferantenverpackung | MFP |
14 |
Automate a wide variety of machines with this bi-directional LB1836M-TLM-E stepper motor driver, developed by ON Semiconductor. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3 V and a maximum of 9 V.
EDA / CAD Models |