onsemiLB1938FA-BHBewegungsmotorsteuerung
Forward/Reverse Motor Driver 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
2.2 | |
2.2 to 10 | |
10 | |
19 | |
400 | |
-30 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | Micro |
8 | |
Leitungsform | Gull-wing |
Think of ON Semiconductor's forward/reverse LB1938FA-BH stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -30 °C to 85 °C. This device has a minimum operating supply voltage of 2.2 V and a maximum of 10 V.
EDA / CAD Models |