EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
H-Bridge | |
1.8 | |
1.8 to 7.5 | |
7.5 | |
870 | |
-20 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | MFP |
Lieferantenverpackung | MFP10S |
10 |
Hydraulic pumps and linear actuators can easily be automated using ON Semiconductor's H-bridge LB1973M-TLM-E stepper motor driver. This device has a minimum operating supply voltage of 1.8 V and a maximum of 7.5 V. This motor controller has an operating temperature range of -20 °C to 85 °C.