TAIYO YUDENLBC2016T470KInduktionsspule, Oberflächenmontage
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.11A 5.59Ohm DCR 0806 T/R
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
General Purpose Chip | |
Wirewound | |
Ferrite | |
47u | |
10% | |
2.52M | |
0.11 | |
0.11 | |
5.59 | |
11M | |
2 | |
0806 | |
-40 | |
105 | |
Tape and Reel | |
2.2 | |
Surface Mount | |
1.8 | |
1.8 |
EDA / CAD Models |