Murata ManufacturingType 1MD | LBEE5ZZ1MD-011802.11 Drahtloses LAN
Module 802.11b/g/n 1000Kbps 104-Pin T/R
Product Description
The LBEE5ZZ1MD (imp004m) module provides connectivity to the internet via Wi-Fi, It also comes pre-loaded with the fully maintained, secure OS that is part of the Electric Imp cloud service.
Check out other Murata wireless modules for IoT applications with Arrow here!
Features:
-
802.11 b/g/n 1x1 WiFi:
-
802.11b 17dBm (typ.)
-
802.11g 13dBm (typ.)
-
802.11n 12dBm (typ.) [20MHz channels]
-
RX Sensitivity -98dBm (typ.) [@1Mbps]
-
On-board antenna
-
Supports WEP, WPA, WPA2, WPS
-
-
32-bit Cortex M4 processor:
-
Robust embedded operating system with fail-safe firmware updates
-
Virtual machine for customer firmware
-
256kB of application bytecode flash
-
Around 190kB of dedicated application RAM
-
-
Electric Imp OS & service:
-
Robust embedded operating system with fail-safe, secure OS & application updates
-
Pre-provisioned MAC address & per-device secrets
-
TLS1.2-RSA-ECDHE (forward secrecy) connection to cloud
-
Elliptic curve challenge-response to prevent device impersonation
-
Fully featured cloud VM for every device for easy integration with RESTful APIs
-
Open source integrations with AWS, Azure, etc services
-
-
LED drive for red/green status LEDs
-
Phototransistor input for Electric imp’s patented BlinkUpTM technology for easy configuration from any smartphone, tablet, or web browser
-
23 user selectable I/Os:
-
GPIO, PWM, Analog input & output, SPI, UART, I2C
-
Dedicated SPI bus for local storage
-
-
Low power 4uA sleep mode (with external load switch):
-
Option for coin cell RTC battery backup
-
-
Compliant with the RoHS directive
Compliant | |
5A992c. | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) |
Verpackungsbreite | 17.5 |
Verpackungslänge | 21 |
Leiterplatte geändert | 104 |
104 |