Reduced Price
TAIYO YUDENLBM2016T2R2JVInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| EDA / CAD Models |
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| EDA / CAD Models |