TAIYO YUDENLBM2016T820JInduktionsspule, Oberflächenmontage
Inductor RF Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 0.085A 10.01Ohm DCR 0806 T/R
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
RF | |
Wirewound | |
Ferrite | |
82u | |
5% | |
2.52M | |
0.085 | |
0.085 | |
10.01 | |
20 | |
2.52M | |
10M | |
2 | |
0806 | |
-40 | |
105 | |
Tape and Reel | |
2.2 | |
Surface Mount | |
1.8 | |
1.8 |
EDA / CAD Models |