onsemiLC717A00AJ-AHTouch-Screen-Steuerung
Capacitance Digital Converter LSI Digital Output 3.3V/5V 30-Pin SSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 mm |
Verpackungsbreite | 4.4 mm |
Verpackungslänge | 8.25(Max) mm |
Leiterplatte geändert | 30 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
30 | |
Leitungsform | Gull-wing |
Optimal for circuits which need an accurate sensor input, this LC717A00AJ-AH specialized sensor manufactured by ON Semiconductor belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.