EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
Yes | |
No | |
3.15 | |
3.3 | |
3.3 | |
3.45 | |
700 | |
-40 | |
85 | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 120 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
120 | |
Leitungsform | Gull-wing |
Its maximum power dissipation is 700 mW. This device has a maximum power dissipation of 700 mW. This video processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V.