Mean Well EnterprisesLCM-60ULED-Spannungsversorgung
AC/DC LED Power Supply 50.4W Single 14-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
2 to 36|2 to 48|2 to 56|2 to 72|2 to 84|2 to 90 | |
1050|1400|500|600|700|900 | |
50.4 | |
90VAC to 132VAC | |
0-10V/PWM | |
0.98(Min) | |
89(Typ) | |
3Year | |
-30 | |
90 | |
280 | |
Befestigung | Screw |
Verpackungsbreite | 81.5 |
Verpackungslänge | 123.5 |
Leiterplatte geändert | 14 |
14 |