STMicroelectronicsLCP22-150B1RLThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.8 |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 5.24 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 8 | |
| Leitungsform | Gull-wing |
Protect your appliances from voltage spikes with this LCP22-150B1RL SCR thyristor from STMicroelectronics. This device has a surge current rating of 11. This SCR thrysitor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 120 V, while its repetitive peak reverse voltage is 120 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
