PanduitLD10EI8-AVerdrahtungskanäle
Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride Ivory
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Rectangular | |
Solid Wall | |
Polyvinyl Chloride | |
Ivory | |
2438.4 | |
38.4 | |
23.9 | |
Adhesive |
Hiding and organizing complex electrical wiring has never been easier with this LD10EI8-A wiring duct from Panduit. This product is 2438.4 mm long, 23.9 mm tall and 38.4 mm deep.