STMicroelectronicsLD39130SJ10RLinear Regulators
LDO Regulator Pos 1V 0.3A 4-Pin Flip-Chip T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.4 mm |
Verpackungsbreite | 0.69 mm |
Verpackungslänge | 0.69 mm |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | Flip-Chip |
Lieferantenverpackung | Flip-Chip |
4 | |
Leitungsform | Ball |
This LDO LD39130SJ10R linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. It only needs a voltage of at least 1.4 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. Users like the load regulation of 1.5% and line regulation of 0.5%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |