STMicroelectronicsLDFM50PT-TRLinear Regulators
LDO Regulator Pos 5V 0.5A 5-Pin(4+Tab) PPAK T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Lieferantenverpackung | PPAK |
| 5 | |
| Leitungsform | Gull-wing |
This LDO LDFM50PT-TR linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.1%/A(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.3@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
