STMicroelectronicsLDK120C12RLinear Regulators
LDO Regulator Pos 1.2V 0.2A 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
5 | |
Leitungsform | Gull-wing |
Stable power is ideal for better processing this LDO LDK120C12R linear regulator developed by STMicroelectronics will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 1.9 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. A load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |