RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Typ | LDO |
Anzahl der Ausgänge | 1 |
Polarität | Positive |
Genauigkeit (%) | ±2 |
Ausgangsart | Fixed |
Ausgangsspannung (V) | 1.8 |
Max. Ausgabestrom (A) | 0.2 |
Mindesteingangsspannung (V) | 1.9 |
Max. Eingangsspannung (V) | 5.5 |
Max. Abschaltspannung bei Strom (V) | 0.3@200mA |
Leitungsregelung | 0.05%/V(Typ) |
Lastregelung | 0.006%/mA(Typ) |
Max. Ruhestrom (mA) | 0.06 |
Verbindung mit Umgebung | 246°C/W |
Sperrschicht zu Gehäuse | 134°C/W |
Spezielle Funktionen | Current Limit|Shutdown|Thermal Protection |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
Stiftanzahl | 5 |
Leitungsform | Gull-wing |
This LDO LDK120C18R linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 1.9 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.3@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.